Laird 4903EL51K00247 technical specifications.
| Length | 2.47inch |
| Package Quantity | 410 |
| Shape | Rectangular |
| Thickness | 0.09inch |
| Width | 0.535inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4903EL51K00247 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.