Laird 4D62EC51G01312 technical specifications.
| Material | Nylon, Polyurethane |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Series | 51G |
| RoHS | Compliant |
Download the complete datasheet for Laird 4D62EC51G01312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.