Laird 4L39AB51G01800 technical specifications.
| Material | Nylon, Polyurethane |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Laird 4L39AB51G01800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.