Laird 5092-S technical specifications.
| Length | 6inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -85°C |
| Package Quantity | 24 |
| Packaging | Bulk |
| Series | RFLS |
| Shape | Sheet |
| Thickness | 0.25inch |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 5092-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
