Laird 56310-503 technical specifications.
| Package/Case | 127 |
| Height | 3.6mm |
| Length | 29.7mm |
| Max Current Rating | 3A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 4.35R |
| Resistor Type | Ceramic |
| Series | CP |
| Width | 29.7mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 56310-503 to view detailed technical specifications.
No datasheet is available for this part.