Laird 56550-501 technical specifications.
| Height | 4.7mm |
| Length | 19.81mm |
| Max Current Rating | 3.9A |
| Package Quantity | 1 |
| Resistance | 840mR |
| Resistor Type | Ceramic |
| Series | CP |
| Width | 19.81mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 56550-501 to view detailed technical specifications.
No datasheet is available for this part.