Laird 56610-502 technical specifications.
| Package/Case | 127 |
| Max Current Rating | 3.9A |
| Package Quantity | 1 |
| Resistance | 3.44R |
| Resistor Type | Ceramic |
| Series | CP |
| RoHS | Compliant |
Download the complete datasheet for Laird 56610-502 to view detailed technical specifications.
No datasheet is available for this part.