Laird 56740-502 technical specifications.
| Height | 0.15mm |
| Length | 29.7mm |
| Package Quantity | 25 |
| Width | 29.7mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 56740-502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.