Laird 56860-501 technical specifications.
| Max Current Rating | 8.7A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 430mR |
| Resistor Type | Ceramic |
| Series | CP |
| RoHS | Compliant |
Download the complete datasheet for Laird 56860-501 to view detailed technical specifications.
No datasheet is available for this part.