Laird 56890-503 technical specifications.
| Height | 3.3mm |
| Length | 29.7mm |
| Max Current Rating | 8.5A |
| Package Quantity | 1 |
| Resistance | 870mR |
| Resistor Type | Ceramic |
| Series | CP |
| Width | 29.7mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 56890-503 to view detailed technical specifications.
No datasheet is available for this part.