Laird 57040-500 technical specifications.
| Height | 4inch |
| Length | 4.5inch |
| Max Current Rating | 9A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 810mR |
| Resistor Type | Ceramic |
| Series | CP |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 57040-500 to view detailed technical specifications.
No datasheet is available for this part.