Laird 57125-501 technical specifications.
| Package/Case | Module |
| Height | 4.6mm |
| Length | 29.7mm |
| Max Current Rating | 14A |
| Package Quantity | 1 |
| Resistance | 230mR |
| Resistor Type | Ceramic |
| Series | CP |
| Width | 29.7mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 57125-501 to view detailed technical specifications.
No datasheet is available for this part.