Laird 63205-501 technical specifications.
| Package/Case | 127 |
| Height | 4mm |
| Length | 29.7mm |
| Max Current Rating | 2.5A |
| Package Quantity | 1 |
| Resistance | 5.3R |
| Resistor Type | Ceramic |
| Series | CP |
| Width | 29.7mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 63205-501 to view detailed technical specifications.
No datasheet is available for this part.