Laird 637108 technical specifications.
| Package/Case | SMA |
| Frequency | 3GHz |
| Height | 0.511inch |
| Length | 63.5mm |
| Mount | Adhesive |
| Number of Bands | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP50 |
| Termination | SMA |
| VSWR | 2.1 |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 637108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.