Laird 637112 technical specifications.
| Package/Case | SMC |
| Height | 0.44inch |
| Length | 138mm |
| Mount | Adhesive |
| Number of Bands | 6 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP50 |
| Termination | SMA |
| VSWR | 2.1 |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 637112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
