Laird 637114 technical specifications.
| Package/Case | SMA |
| Height | 0.551inch |
| Length | 44mm |
| Number of Bands | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP66 |
| Termination | SMA |
| VSWR | 2.1 |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 637114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.