Laird 637117 technical specifications.
| Package/Case | SMC |
| Height | 0.984inch |
| Length | 105mm |
| Mount | Adhesive |
| Number of Bands | 5 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP67 |
| Termination | SMA |
| VSWR | 2.1 |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 637117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.