Laird 66195-504 technical specifications.
| Package/Case | 127 |
| Height | 0.134mm |
| Length | 24.6mm |
| Width | 24.6mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 66195-504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.