Laird 71061-504 technical specifications.
| Package/Case | 125 |
| Max Current Rating | 3.9A |
| Package Quantity | 1 |
| Resistance | 3.39R |
| Series | SH |
| RoHS | Compliant |
Download the complete datasheet for Laird 71061-504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.