Laird 8417-3053-62 technical specifications.
| Body Material | Nylon |
| Depth | 6.4mm |
| Length | 1m |
| Material | Nylon |
| Reach SVHC Compliant | No |
| Series | Ultrasoft |
| Width | 6.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Laird 8417-3053-62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.