Laird 8860-0045-324-89 technical specifications.
| Package/Case | 457 |
| Length | 18inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Shape | Sheet |
| Thickness | 0.043inch |
| Width | 18inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 8860-0045-324-89 to view detailed technical specifications.
No datasheet is available for this part.