Laird 8860-0062-324-80 technical specifications.
| Package/Case | 062 |
| Length | 18inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 8860 |
| Shape | Sheet |
| Thickness | 0.062inch |
| Width | 18inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 8860-0062-324-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.