Laird 8865012588 technical specifications.
| Length | 3.8mm |
| Package Quantity | 1 |
| Thickness | 2.8mm |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 8865012588 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.