Laird 9340001-301 technical specifications.
| Height | 6.6mm |
| Length | 15mm |
| Max Current Rating | 2.2A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Multistage |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 9340001-301 to view detailed technical specifications.
No datasheet is available for this part.