Laird 9340002-301 technical specifications.
| Package/Case | 107 |
| Height | 6.25mm |
| Length | 22.6mm |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 9340002-301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.