Laird 9340002-304 technical specifications.
| Package/Case | 107 |
| Max Current Rating | 2.9A |
| Package Quantity | 1 |
| Series | Multistage |
| RoHS | Compliant |
Download the complete datasheet for Laird 9340002-304 to view detailed technical specifications.
No datasheet is available for this part.