Laird 9340004-301 technical specifications.
| Height | 9.5mm |
| Length | 30mm |
| Max Current Rating | 1.9A |
| Package Quantity | 1 |
| Series | Multistage |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 9340004-301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.