Laird 9350005-301 technical specifications.
| Height | 13.8mm |
| Length | 33mm |
| Max Current Rating | 3.5A |
| Package Quantity | 1 |
| Series | Multistage |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 9350005-301 to view detailed technical specifications.
No datasheet is available for this part.