Laird A018310-04-T6 technical specifications.
| Color | Pink |
| Flammability Rating | UL94 V-0 |
| Length | 99mm |
| Material | Ceramic, Rubber, Silicone, Fiberglass |
| Series | Tgard 500 |
| Thickness | 0.23mm |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Laird A018310-04-T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.