
The Laird TPutty 502 is a silicone fiberglass insulator with a square shape and white color. It has a flammability rating of UL94 HB and is available in bulk packaging. The insulator measures 229mm in length and width, with a thickness of 1.27mm. It operates over a temperature range of -45°C to 200°C.
Laird A10234-31 technical specifications.
| Package/Case | 502 |
| Color | White |
| Flammability Rating | UL94 HB |
| Length | 229mm |
| Material | Silicone, Fiberglass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -45°C |
| Packaging | Bulk |
| Series | TPutty™ 502 |
| Shape | Square |
| Thickness | 1.27mm |
| Width | 229mm |
| RoHS | Compliant |
Download the complete datasheet for Laird A10234-31 to view detailed technical specifications.
No datasheet is available for this part.
