
Laird A15196-02 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Length | 229mm |
| Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| Resistance | 100000000000R |
| Series | Tflex 700 |
| Thickness | 0.5mm |
| Width | 229mm |
| RoHS | Compliant |
Download the complete datasheet for Laird A15196-02 to view detailed technical specifications.
No datasheet is available for this part.