
Laird A15340-03 technical specifications.
| Color | Green |
| Flammability Rating | UL94 V-0 |
| Length | 229mm |
| Material | Ceramic, Silicone |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Natural Thermal Resistance | 2.11°C/W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Tflex™ 300 |
| Shape | Square |
| Thickness | 0.2inch |
| Width | 229mm |
| RoHS | Compliant |
Download the complete datasheet for Laird A15340-03 to view detailed technical specifications.
No datasheet is available for this part.