Laird A15348-01 technical specifications.
| Color | Green |
| Material | Silicone |
| Natural Thermal Resistance | 2.11°C/W |
| Series | Tflex™ 300 |
| Shape | Square |
| RoHS | Compliant |
Download the complete datasheet for Laird A15348-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.