Laird A15427-004 technical specifications.
| Package/Case | TO-220 |
| Color | White |
| Material | Silicone |
| Series | Tgard™ 200 |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Laird A15427-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.