
Thermal Interface Products T0-3,4 PIN,1.14X1.65 H0.08,T-gard 500-A0
Laird A15431002 technical specifications.
| Color | Pink |
| Flammability Rating | UL94 V-0 |
| Length | 1.14inch |
| Material | Silicone |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| Thickness | 0.009inch |
| Width | 1.65inch |
| RoHS | Compliant |
Download the complete datasheet for Laird A15431002 to view detailed technical specifications.
No datasheet is available for this part.