Laird A15437001 technical specifications.
| Color | Brown |
| Flammability Rating | UL94 V-0 |
| Length | 0.562inch |
| Material | Silicone |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| Thickness | 0.005inch |
| Width | 0.887inch |
| RoHS | Compliant |
Download the complete datasheet for Laird A15437001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.