
Laird A15440006 technical specifications.
| Color | Tan |
| Flammability Rating | UL94 V-0 |
| Length | 1.25inch |
| Material | Silicone |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -76°C |
| Thickness | 0.005inch |
| Width | 1.25inch |
| RoHS | Compliant |
Download the complete datasheet for Laird A15440006 to view detailed technical specifications.
No datasheet is available for this part.