Laird A15718-004 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Thickness | 0.25mm |
| RoHS | Compliant |
Download the complete datasheet for Laird A15718-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.