Laird A15959-07 technical specifications.
| Color | Grey |
| Length | 9inch |
| Material | Silicone |
| Series | Tflex™ HR400 |
| Shape | Square |
| Thickness | 0.08inch |
| Width | 9inch |
| RoHS | Compliant |
Download the complete datasheet for Laird A15959-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.