
Laird A15996-08 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Length | 9inch |
| Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -45°C |
| Series | Tflex™ 700 |
| Shape | Square |
| Thickness | 0.08inch |
| Width | 9inch |
| RoHS | Compliant |
Download the complete datasheet for Laird A15996-08 to view detailed technical specifications.
No datasheet is available for this part.