Laird A15996-15 technical specifications.
| Color | Grey |
| Material | Silicone |
| Series | Tflex™ 700 |
| Shape | Square |
| RoHS | Compliant |
Download the complete datasheet for Laird A15996-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.