Laird A16044-01 technical specifications.
| Color | Grey |
| Material | Silicone |
| Package Quantity | 1 |
| Series | Tflex™ 200T V0 |
| Shape | Square |
| Thickness | 0.008inch |
| RoHS | Compliant |
Download the complete datasheet for Laird A16044-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.