Laird A16365-20 technical specifications.
| Color | Grey |
| Material | ELASTOMER |
| Series | Tflex™ XS400 |
| Shape | Square |
| RoHS | Compliant |
Download the complete datasheet for Laird A16365-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.