Laird A16367-04 technical specifications.
| Color | Red, Pink |
| Flammability Rating | UL94 V-0 |
| Length | 8.5inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Tflex™ SF600 DF |
| Shape | Rectangular |
| Thickness | 0.04inch |
| Width | 9inch |
| RoHS | Compliant |
Download the complete datasheet for Laird A16367-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.