
Laird A16412-02 technical specifications.
| Color | Blue |
| Flammability Rating | UL94 V-0 |
| Material | Ceramic, Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -45°C |
| Series | Tputty™ 506 |
| RoHS | Compliant |
Download the complete datasheet for Laird A16412-02 to view detailed technical specifications.
No datasheet is available for this part.