Laird A16807-08 technical specifications.
| Color | Pink |
| Material | Ceramic, Silicone |
| Package Quantity | 1 |
| Series | TFlex™ SF200 |
| Shape | Square |
| Thickness | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for Laird A16807-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.