Laird A4503S technical specifications.
| Max Power Dissipation | 200W |
| Mount | Base |
| Number of Bands | 1 |
| Packaging | Bulk |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird A4503S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.