Laird A4703 technical specifications.
| Package/Case | 460 |
| Mount | Connector |
| Number of Bands | 1 |
| Packaging | Bulk |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird A4703 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.