Laird AA-024-24-22-00-00 technical specifications.
| Height | 120.9mm |
| Length | 100mm |
| Package Quantity | 1 |
| Series | PowerCool |
| Voltage | 24V |
| Weight | 1.3lb |
| Width | 82.2mm |
| RoHS | Compliant |
Download the complete datasheet for Laird AA-024-24-22-00-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.