Laird AA-033-12-22-00-00 technical specifications.
| Height | 138mm |
| Length | 180mm |
| Max Operating Temperature | 48°C |
| Series | AA-033 |
| Width | 84mm |
| RoHS | Compliant |
Download the complete datasheet for Laird AA-033-12-22-00-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.